Finder DIN Rail Modular Step Relay, 24V Coil, 16A Switching Current, 2 NO

Subtotal (1 unit)*

£39.69

(exc. VAT)

£47.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.69

*price indicative

RS Stock No.:
652-981
Mfr. Part No.:
20.22.8.024.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V

Product Type

Modular Step Relay

Contact Configuration

2 NO

Mount Type

DIN Rail

Series

20

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Coil Resistance

27Ω

Height

58.4mm

Width

17.5mm

Standards/Approvals

UKCA, UR, CE, EAC

Coil Power

6.5VA

Length

87.5mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder Modular Step Relay is a double-phase switching device designed for centralized lighting control using impulse signals. It’s ideal for installations requiring multi-point control, such as stairwells, corridors, and large rooms. With its slim DIN rail profile and compatibility with illuminated pushbuttons, it simplifies wiring while offering reliable performance.

Supports AC or DC coil operation with cadmium-free contacts for safer switching

Offers 7 selectable switching sequences for flexible control logic

Includes a test button and mechanical indicator for manual override and visual status feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy