Finder DIN Rail Modular Step Relay, 12V Coil, 16A Switching Current, 2 NO

Subtotal (1 unit)*

£41.42

(exc. VAT)

£49.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.42

*price indicative

RS Stock No.:
652-988
Mfr. Part No.:
20.28.8.012.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Modular Step Relay

Coil Voltage

12V

Contact Configuration

2 NO

Mount Type

DIN Rail

Series

20

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Coil Resistance

7.5Ω

Coil Power

6.5VA

Length

87.5mm

Standards/Approvals

CE, EAC, UKCA, UR

Width

17.5mm

Height

58.4mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
FR
The Finder Modular Step Relay is a four-sequence switching device designed for centralized lighting control using impulse signals. It features two normally open contacts and supports both AC and DC coil operation, making it suitable for a wide range of residential and commercial applications. With its slim DIN rail profile and compatibility with illuminated pushbuttons, it simplifies installation while offering flexible control logic.

Offers four selectable switching sequences for advanced lighting control

Includes a test button and mechanical indicator for manual override and visual feedback

Supports connection with illuminated pushbuttons via the Type 026.00 adaptor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy