RS PRO DIN Rail Power Relay, 8A Switching Current, TPDT
- RS Stock No.:
- 800-982
- Brand:
- RS PRO
Subtotal (1 unit)*
£23.30
(exc. VAT)
£27.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.30 |
*price indicative
- RS Stock No.:
- 800-982
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 240V | |
| Product Type | Power Relay | |
| Contact Configuration | TPDT | |
| Mount Type | DIN Rail | |
| Series | RS PRO | |
| Terminal Type | Panel Mount | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 2000VA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Standards/Approvals | EN 60669-1, EN 60669-2-1 | |
| Width | 17.6mm | |
| Length | 64mm | |
| Coil Power | 1.7W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 240V | ||
Product Type Power Relay | ||
Contact Configuration TPDT | ||
Mount Type DIN Rail | ||
Series RS PRO | ||
Terminal Type Panel Mount | ||
Switching Current 8A | ||
Minimum Operating Temperature -20°C | ||
Switching Power 2000VA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Standards/Approvals EN 60669-1, EN 60669-2-1 | ||
Width 17.6mm | ||
Length 64mm | ||
Coil Power 1.7W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
RS PRO 8 A Power Relay, TPDT Silver Alloy
The RS PRO Power Relay is designed for efficient switching in various industrial applications. With a robust TPDT contact configuration and silver alloy contacts, it ensures reliable performance. Ideal for controlling high-power circuits, this relay supports a wide Coil voltage range from 12 to 240 V.
Features and Benefits
Coil Power: 1.7 W for energy-efficient operation
Coil Voltage Range: 12 to 240 V for versatile application
Contact Configuration: TPDT for multiple switching options
Contact Material: Silver alloy for enhanced conductivity and durability
Switching AC Voltage: 250 V ac for high voltage applications
Switching DC Voltage: 24 V dc for low voltage control
Switching Power: 2000 VA for handling substantial loads
Mount Type: DIN Rail for easy installation
Operating Temperature Range: -20 °C to 55 °C for use in various environments
Coil Voltage Range: 12 to 240 V for versatile application
Contact Configuration: TPDT for multiple switching options
Contact Material: Silver alloy for enhanced conductivity and durability
Switching AC Voltage: 250 V ac for high voltage applications
Switching DC Voltage: 24 V dc for low voltage control
Switching Power: 2000 VA for handling substantial loads
Mount Type: DIN Rail for easy installation
Operating Temperature Range: -20 °C to 55 °C for use in various environments
Applications
Industrial automation systems
Power distribution panels
Control systems
Power distribution panels
Control systems
Additional Information
Complies with EN 60669-1 and EN 60669-2-1 standards for safety and performance
Panel mount Terminal type for secure connections
Panel mount Terminal type for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO DIN Rail Relay 16A Switching Current, TPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, TPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, TPDT
- TE Connectivity DIN Rail Power Relay 8A Switching Current, SPST
- TE Connectivity Power Relay, 8A Switching Current
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
