RS PRO DIN Rail Relay, 230V Coil, 16A Switching Current, TPDT
- RS Stock No.:
- 800-983
- Brand:
- RS PRO
Subtotal (1 unit)*
£29.48
(exc. VAT)
£35.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.48 |
*price indicative
- RS Stock No.:
- 800-983
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 230V | |
| Product Type | Relay | |
| Contact Configuration | TPDT | |
| Mount Type | DIN Rail | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Width | 17.6mm | |
| Coil Power | 2.5VA | |
| Height | 64mm | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 230V | ||
Product Type Relay | ||
Contact Configuration TPDT | ||
Mount Type DIN Rail | ||
Series RS PRO | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Width 17.6mm | ||
Coil Power 2.5VA | ||
Height 64mm | ||
Contact Material Silver | ||
- COO (Country of Origin):
- CZ
RS PRO 230 V Power Relay, TPDT
The RS PRO Power Relay is designed for efficient switching in various industrial applications. With a Coil voltage of 230 V AC/DC, it offers reliable performance in controlling electrical circuits. Its Compact design makes it Ideal for installations where space is limited, while the DIN rail mount ensures easy integration into existing systems.
Features and Benefits
Coil Voltage: 230 V AC/DC for versatile power supply compatibility
Contact Configuration: TPDT for multiple circuit control
Contact Material: Silver Tin Oxide for enhanced conductivity and durability
Switching Power: 384 W for handling substantial loads
Switching Current: 16 A for robust performance
Switching AC Voltage: 250 V for high voltage applications
Switching DC Voltage: 24 V for low voltage applications
Mount Type: DIN Rail for easy installation
Terminal Type: Screw for secure connections
Operating Temperature Range: -20 °C to 55 °C for reliable operation in various environments
Contact Configuration: TPDT for multiple circuit control
Contact Material: Silver Tin Oxide for enhanced conductivity and durability
Switching Power: 384 W for handling substantial loads
Switching Current: 16 A for robust performance
Switching AC Voltage: 250 V for high voltage applications
Switching DC Voltage: 24 V for low voltage applications
Mount Type: DIN Rail for easy installation
Terminal Type: Screw for secure connections
Operating Temperature Range: -20 °C to 55 °C for reliable operation in various environments
Applications
Industrial automation
Control panels
HVAC systems
Lighting control
Control panels
HVAC systems
Lighting control
Additional Information
Compliant with EN60669-1 and EN 60669-2-1 standards for safety and reliability
Dimensions: 90 mm length, 17.6 mm width, 64 mm height
Dimensions: 90 mm length, 17.6 mm width, 64 mm height
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO DIN Rail Power Relay TPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, TPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, TPDT
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Hager DIN Rail Impulse Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Power Relay 16A Switching Current, 3PDT
- Hager DIN Rail Impulse Relay 16A Switching Current, SPDT
