RS PRO Power Relay, 12V ac Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£9.65

(exc. VAT)

£11.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.65

*price indicative

RS Stock No.:
144-1605
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

12V ac

Contact Configuration

DPDT

Series

RS PRO

Terminal Type

PCB Pin

Switching Current

8A

Switching Power

3kVA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V

Maximum Operating Temperature

55°C

Coil Resistance

63Ω

Standards/Approvals

RoHS

Length

29mm

Width

12.6mm

Height

28mm

Coil Power

530mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN
1 pole 12A, 2 pole 8A

Slim and compact size

High-capacity and high reliability

RS Pro RFT Series DPCO Relays


RS Pro RFT series double pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Features and Benefits


Double Pole 5A plug-in interface relays;LED indicator;Gold plated contacts;Bases for assembly on DIN Rail to be ordered separately

Note

For base please see stock number 144-1609

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy