RS PRO Power Relay, 24V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 144-1606
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.66
(exc. VAT)
£11.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.66 |
*price indicative
- RS Stock No.:
- 144-1606
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | RS PRO | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 240Ω | |
| Length | 29mm | |
| Width | 12.6mm | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series RS PRO | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 240Ω | ||
Length 29mm | ||
Width 12.6mm | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
1 pole 12A, 2 pole 8A
Slim and compact size
High-capacity and high reliability
RS Pro RFT Series DPCO Relays
RS Pro RFT series double pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Features and Benefits
Double Pole 5A plug-in interface relays;LED indicator;Gold plated contacts;Bases for assembly on DIN Rail to be ordered separately
Note
For base please see stock number 144-1609
Related links
- RS PRO PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- Schneider Electric Power Relay 8A Switching Current, DPDT
- Finder Power Relay 8A Switching Current, DPDT
