Schneider Electric DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, 2 NO

Image representative of range

Subtotal (1 unit)*

£125.00

(exc. VAT)

£150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.00

*price indicative

RS Stock No.:
865-310
Mfr. Part No.:
A9C30212W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Impulse Relay

Coil Voltage

48V ac

Contact Configuration

2 NO

Mount Type

DIN Rail

Series

Acti9

Switching Current

16A

Standards/Approvals

RoHS

Width

18mm

Height

84mm

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Impulse relay is an Advanced solution designed for effective control in electrical applications, specifically tailored to support remote and manual operations in various environments.

Configured for 2 poles with 2 normally open contacts

Rated for operations at 16A across various network types

Supports both 24 V DC and 48 V AC control circuit voltages

Offers a reliable switching frequency of up to 100 operations per day

1

27


42

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy