TE Connectivity Board General Purpose Relay, 12V dc Coil, 4A Switching Current, 1 Form C (SPDT)
- RS Stock No.:
- 788-033
- Mfr. Part No.:
- 1462042-6
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-033
- Mfr. Part No.:
- 1462042-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 1 Form C (SPDT) | |
| Mount Type | Board | |
| Series | Axicom IM | |
| Terminal Type | Solder Pin | |
| Switching Current | 4A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching DC Voltage | 220V dc | |
| Coil Resistance | 1029Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 5.65mm | |
| Width | 6mm | |
| Standards/Approvals | EU RoHS | |
| Coil Power | 140mW | |
| Contact Material | Rhodium Plated Palladium Nickel | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 1 Form C (SPDT) | ||
Mount Type Board | ||
Series Axicom IM | ||
Terminal Type Solder Pin | ||
Switching Current 4A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching DC Voltage 220V dc | ||
Coil Resistance 1029Ω | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 5.65mm | ||
Width 6mm | ||
Standards/Approvals EU RoHS | ||
Coil Power 140mW | ||
Contact Material Rhodium Plated Palladium Nickel | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- AT
The TE Connectivity Signal relay offers dependable switching solutions with a Compact design, featuring a monostable configuration for effective control in various applications. Its robust construction ensures reliability in performance and longevity.
Space-efficient slim-line dimensions of 10x6 mm optimise board space
High mechanical shock resistance enhances reliability in harsh environments
Switching voltage capabilities up to 250 VAC ensure versatility in usage
Quadfurcated contacts provide exceptional contacting reliability and performance
Related links
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
