TE Connectivity Power Relay, DPDT
- RS Stock No.:
- 510-040
- Distrelec Article No.:
- 304-48-059
- Mfr. Part No.:
- 4-1415540-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-040
- Distrelec Article No.:
- 304-48-059
- Mfr. Part No.:
- 4-1415540-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | SCHRACK | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series SCHRACK | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay offers an innovative solution for a variety of applications, combining reliability with advanced technology. Designed to excel in demanding environments, this product guarantees superior performance and efficiency. Its robust construction meets stringent compliance standards, making it an ideal choice for engineers and technicians seeking dependable solutions. The relays sophisticated design not only facilitates seamless integration into existing systems but also enhances operational capabilities. With a clear focus on user needs, this relay exemplifies the commitment to quality and functionality that customers expect. Maintaining a balance between power and precision, this relay package can effectively handle both AC and DC requirements, ensuring versatility across numerous applications.
Versatile compatibility makes it suitable for various applications
Robust build quality enhances long-term performance
Meets EU RoHS and REACH compliance for environmental safety
Designed for easy integration with existing systems
Suitable for electrical and electronic equipment applications
Supports reliable performance under demanding conditions
Facilitates efficient power management
Includes a range of compliance documentation for assurance
Related links
- TE Connectivity PCB Relay, DPDT
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230 V Coil, DPDT
- TE Connectivity PCB Power Relay, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115 V ac Coil, DPDT
- TE Connectivity Plug-in 28 V dc Coil DPDT
- TE Connectivity Panel Power Relay 30 A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8 A Switching Current, DPDT
- TE Connectivity Power Relay 12 A Switching Current, DPDT
