TE Connectivity PCB Relay, DPDT
- RS Stock No.:
- 479-821
- Distrelec Article No.:
- 304-48-060
- Mfr. Part No.:
- 4-1415540-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£160.08
(exc. VAT)
£192.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.08 | £16.008 |
*price indicative
- RS Stock No.:
- 479-821
- Distrelec Article No.:
- 304-48-060
- Mfr. Part No.:
- 4-1415540-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
The TE Connectivity Advanced relay engineered for exceptional performance across various applications. This product is designed with the highest compliance standards to ensure its reliability and functionality in demanding environments. With a commitment to quality and innovation, it caters to both general purpose and power relay needs, making it an ideal choice for professionals in the electronics industry. Packed with features that promote efficiency and longevity, this relay package is not only an asset for contemporary projects but also a scalable solution for future upgrades.
Compliant with the EU RoHS Directive, ensuring minimal environmental impact
Designed to operate seamlessly in both general purpose and power relay applications
Constructed from high-quality materials to guarantee durability and longevity
Provides clear adherence to international compliance regulations for safety and reliability
Supports a significant reduction in hazardous materials, enhancing safety standards
Related links
- TE Connectivity Power Relay, DPDT
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230 V Coil, DPDT
- TE Connectivity HFW Series Electromechanical Interface Relay, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115 V ac Coil, DPDT
- TE Connectivity PCB Monostable Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay, DPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120 V ac Coil, DPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, DPDT
