TE Connectivity PCB Power Relay, DPDT
- RS Stock No.:
- 504-810
- Distrelec Article No.:
- 304-60-264
- Mfr. Part No.:
- 2-1393117-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£171.90
(exc. VAT)
£206.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.90 | £42.975 |
*price indicative
- RS Stock No.:
- 504-810
- Distrelec Article No.:
- 304-60-264
- Mfr. Part No.:
- 2-1393117-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield KUP | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series Potter & Brumfield KUP | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
The TE Connectivity Exceptional relay serves as a pivotal component in various applications, designed to ensure reliable switching and control. Crafted with precision, it delivers outstanding performance in demanding environments, making it the ideal choice for those seeking quality and durability. As part of the highly reputable KUP Series, it boasts a harmonious blend of efficiency and versatility, suiting different operational needs. Its compliance with stringent regulations ensures peace of mind for users who prioritise safety and reliability in their projects. With a commitment to excellence, this relay embodies the manufacturer's dedication to providing innovative solutions tailored for modern electrical systems.
Designed to operate effectively in diverse environmental conditions
Offers high reliability for demanding applications
Compliance with EU directives ensures safety and environmental standards are met
Facilitates ease of integration within existing systems
Backed by a reputable manufacturer with a legacy of quality
Part of a comprehensive series that allows for a range of compatible components
Related links
- TE Connectivity PCB Power Relay DPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 30 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 2 A Switching Current, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120 V ac Coil, DPDT
