TE Connectivity 4-1415 Series Electromechanical Interface Relay, Plug-in, 230V Coil, DPDT
- RS Stock No.:
- 510-041
- Distrelec Article No.:
- 304-61-586
- Mfr. Part No.:
- 4-1415540-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£143.60
(exc. VAT)
£172.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.60 | £17.95 |
*price indicative
- RS Stock No.:
- 510-041
- Distrelec Article No.:
- 304-61-586
- Mfr. Part No.:
- 4-1415540-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 230V | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | 4-1415 | |
| Switching DC Voltage | 230V | |
| Switching AC Voltage | 230V ac | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 230V | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series 4-1415 | ||
Switching DC Voltage 230V | ||
Switching AC Voltage 230V ac | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Schrack relay offers unparalleled reliability and efficiency for a myriad of applications. Engineered for optimal performance, this relay excels in general-purpose tasks, ensuring precision in power management. Designed with state-of-the-art technology, it brings together advanced features that appeal to both engineers and hobbyists alike. Its compact design allows for easy integration into various systems, while its robust construction guarantees longevity and sustained performance. Ideal for those seeking a reliable solution in their electronic projects, this relay embodies innovation and quality that only a trusted manufacturer can provide.
Provides superior durability to withstand diverse operating conditions
Delivers consistent performance, enhancing system reliability
Optimised for easy integration into existing setups
Utilises advanced materials for better thermal management
Facilitates smooth operation under varying load conditions
Meets stringent compliance standards for environmental regulations
Related links
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 24V Coil, SPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 110V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
