TE Connectivity XT Series Electromechanical Interface Relay, Plug-in, 24V Coil, SPDT
- RS Stock No.:
- 472-451
- Distrelec Article No.:
- 304-61-583
- Mfr. Part No.:
- 4-1415540-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£156.43
(exc. VAT)
£187.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.43 | £13.036 |
*price indicative
- RS Stock No.:
- 472-451
- Distrelec Article No.:
- 304-61-583
- Mfr. Part No.:
- 4-1415540-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | XT | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 24V ac | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series XT | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 24V ac | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay offers a robust solution for diverse applications in both commercial and industrial settings. Designed for reliability and efficiency, it seamlessly integrates into existing systems, ensuring optimal performance. The innovative design enhances the electrical and thermal characteristics, allowing for a significant reduction in energy consumption while maintaining high operational standards. With adherence to strict compliance regulations, it guarantees safe operation in various operating environments. Whether it's for automation, control, or switching tasks, this relay package stands out for its user-friendly features and dependable functionality.
Optimised for high durability, ensuring longer service life
Compliant with EU RoHS and ELV directives for environmental safety
Features exceptional thermal management for efficient performance
User-friendly design simplifies installation and maintenance processes
Suitable for a range of applications, making it versatile across industries
Innovative construction reduces power consumption without compromising reliability
Related links
- TE Connectivity XT Series Electromechanical Interface Relay SPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230V Coil, DPDT
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24V Coil, SPDT
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 37mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
