TE Connectivity Plug In Power Relay, 28V dc Coil, 5A Switching Current, DPDT

Discontinued
RS Stock No.:
479-763
Mfr. Part No.:
4-1617758-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

28V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Latching

No

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity General purpose power relay combines versatility and reliability in one robust design. Built for DC applications, it features a polarized, monostable coil magnetic system that ensures stable performance. With a 2 Form C DPDT-CO contact arrangement, it not only meets but exceeds standard contact ratings, thanks to its innovative engineering. The hermetically sealed enclosure protects the internal components, making it ideal for various demanding environments. Operating within a temperature range of -70 to 125 °C, this relay is designed for resilience, capable of withstanding vibrations and shocks without compromising performance. The coil suppression diode provides added protection, further enhancing the longevity of this integral component in any electronic system.

Offers a compact design suitable for tight spaces
Reflects advanced engineering to ensure optimal performance under diverse conditions
Equipped with a diode for superior coil suppression, safeguarding the circuit
Facilitates a smooth integration into existing systems with standardised socket mounts
Temperature resistant, ensuring functionality across a broad operational range
Provides exceptional durability against mechanical shocks and vibrations
Utilises high-quality materials ensuring longevity and reliability

Related links