TE Connectivity Power Relay, 28V dc Coil, 5A Switching Current, SPDT

Subtotal (1 unit)*

£3,111.28

(exc. VAT)

£3,733.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,111.28

*price indicative

RS Stock No.:
476-692
Distrelec Article No.:
303-53-527
Mfr. Part No.:
5-1618065-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

28V dc

Contact Configuration

SPDT

Switching Current

5A

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Relay, synchronizing check product is designed to enhance the efficiency and reliability of electrical systems. Engineered with precision, it serves a pivotal role in ensuring seamless synchronisation within diverse applications. Featuring robust construction, this relay is a testament to the commitment to quality and performance, making it an indispensable component for both industrial and commercial use. Its active status underscores its vital functionality in maintaining system stability. With comprehensive compliance to international standards, it provides reassurance to users seeking dependable solutions. The advancing technologies incorporated in this relay not only improve operational efficiencies but also align with essential regulatory requirements, thereby catering to contemporary environmental and technical demands.

Delivers reliable performance in synchronising applications

Robust design ensures long-lasting functionality

Active status signifies optimal operational capacity

Complies with international product standards for enhanced trust

Integrates effortlessly into various systems

Designed to support diverse industrial applications

Facilitates seamless electrical connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy