TE Connectivity Panel Relay, 75A Switching Current, 3 NO
- RS Stock No.:
- 507-195
- Distrelec Article No.:
- 303-40-696
- Mfr. Part No.:
- 3186Y30I75999CJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-195
- Distrelec Article No.:
- 303-40-696
- Mfr. Part No.:
- 3186Y30I75999CJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Contact Configuration | 3 NO | |
| Mount Type | Panel | |
| Series | 3186Y | |
| Switching Current | 75A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Contact Configuration 3 NO | ||
Mount Type Panel | ||
Series 3186Y | ||
Switching Current 75A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-power industrial relay designed for reliable switching of up to 75A at 600VAC. It features a 3PST contact form, silver cadmium oxide contacts, and panel mounting for easy installation. With a 24VAC coil voltage and a wide operating temperature range, it's ideal for demanding industrial applications.
Dimensions 240 x 240 x 160 mm
RoHS compliant
Related links
- TE Connectivity Panel Mount Power Relay 75A Switching Current, SPST-NO
- TE Connectivity Panel Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Relay, 7.5A Switching Current
- TE Connectivity Panel Relay, 16A Switching Current
- TE Connectivity Panel Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- TE Connectivity Panel Relay 25A Switching Current, SPDT
