TE Connectivity Panel Mount Power Relay, 28V dc Coil, 75A Switching Current, SPST-NO
- RS Stock No.:
- 786-840
- Mfr. Part No.:
- K1060283
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-840
- Mfr. Part No.:
- K1060283
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel Mount | |
| Series | 29 | |
| Terminal Type | Screw | |
| Switching Current | 75A | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 76Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 10W | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Length | 68mm | |
| Height | 66mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Panel Mount | ||
Series 29 | ||
Terminal Type Screw | ||
Switching Current 75A | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 76Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 10W | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Length 68mm | ||
Height 66mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity single pole power relay is designed to meet demanding operational requirements while providing high shock and vibration resistance. This robust relay ensures reliable performance across a variety of severe conditions.
Sealed housing conforms to IP67 and IP6K9K standards
Compact design with low heat generation due to minimized contact voltage drop
Rated for 75A continuous current with 100% duty cycle capabilities
Related links
- TE Connectivity Surface Non-Latching Relay 75A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay 200A Switching Current, SPST-NO
- TE Connectivity Panel Power Relay 10A Switching Current, 2 CO
- TE Connectivity Chassis Power Relay 32 V Coil 1 NO
- TE Connectivity Panel Power Relay 25A Switching Current
- TE Connectivity Surface Non-Latching Relay 75A Switching Current, SPST
- Gigavac Flange Non-Latching Relay 75A Switching Current, SPDT
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
