TE Connectivity Surface Power Relay, 12V dc Coil, 6A Switching Current, 1 NO
- RS Stock No.:
- 503-930
- Distrelec Article No.:
- 304-64-458
- Mfr. Part No.:
- 1419126-2
- Brand:
- TE Connectivity
Subtotal (150 units, in tubes of 150)*
£264.29
(exc. VAT)
£317.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £264.29 | £1.762 |
*price indicative
- RS Stock No.:
- 503-930
- Distrelec Article No.:
- 304-64-458
- Mfr. Part No.:
- 1419126-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | Surface | |
| Series | SDT-S | |
| Switching Current | 6A | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Mount Type Surface | ||
Series SDT-S | ||
Switching Current 6A | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is designed to meet the rigorous demands of modern applications within the solar power sector. The innovative approach to its construction ensures reliability and efficiency, making it a vital component in various electronic systems. With its advanced specifications tailored for general-purpose usage, this relay supports wave soldering processes up to 265°C. Moreover, it is compliant with EU RoHS and ELV directives, underscoring its safe use in environmentally conscious designs. This product not only epitomises quality and durability but also adheres to strict compliance standards, ensuring it meets market requirements and customer expectations. Its robust performance is supported by thorough documentation available for compliance and product specifications, assuring users of its high-grade quality backed by extensive supplier inquiries.
Designed for efficient operation in solar power relay applications
Constructed to withstand high-temperature soldering processes
Compliant with EU RoHS and ELV directives for safe environmental use
Offers reliable performance across a wide range of electronic systems
Backed by extensive compliance documentation for customer assurance
Related links
- TE Connectivity Surface Power Relay 6A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Panel Non-Latching Relay 48 V dc Coil 1 NO
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- Finder PCB Relay 6A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
