TE Connectivity Power Relay, 12V dc Coil, 10A Switching Current, 1 NO
- RS Stock No.:
- 476-714
- Distrelec Article No.:
- 304-61-673
- Mfr. Part No.:
- 5-1440000-7
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
£155.27
(exc. VAT)
£186.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £155.27 | £1.294 |
*price indicative
- RS Stock No.:
- 476-714
- Distrelec Article No.:
- 304-61-673
- Mfr. Part No.:
- 5-1440000-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Switching Current | 10A | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Resistance | 100Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Switching Current 10A | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Resistance 100Ω | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is designed for reliability and longevity in various demanding applications. With its robust construction and innovative design, this component excels in delivering stable performance in critical environments. This relay is engineered to meet the highest compliance standards, ensuring that it meets the rigorous demands of the modern industrial landscape. Whether utilised in telecommunications, automotive, or consumer electronics, its versatility and dependable operation make it an essential choice for engineers and project managers. Users can expect superior solder process capability, catering to a wide range of assembly techniques and enhancing production efficiency. With a commitment to fulfilling regulatory requirements, this product represents a forward-thinking solution for todays compliance-driven market.
Designed to operate in high-temperature environments up to 265°C
Manufactured to comply with EU RoHS Directive standards
Offers a wave solder capability that enhances assembly processes
Includes comprehensive compliance documentation for transparency
Features a halogen content that meets industry standards
Related links
- TE Connectivity Through Hole Power Relay 10A Switching Current, SPST-NO
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, DPDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3 NO
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity PCB Power Relay 10A Switching Current, 1 NO
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
