TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, 1 NO
- RS Stock No.:
- 788-109
- Mfr. Part No.:
- 9-1440003-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-109
- Mfr. Part No.:
- 9-1440003-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | PCH Series | |
| Terminal Type | Through Hole | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Height | 19mm | |
| Length | 20mm | |
| Coil Power | 400mW | |
| Width | 10mm | |
| Standards/Approvals | VDE 119568 | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series PCH Series | ||
Terminal Type Through Hole | ||
Switching Current 10A | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Height 19mm | ||
Length 20mm | ||
Coil Power 400mW | ||
Width 10mm | ||
Standards/Approvals VDE 119568 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is designed for various electronic applications, ensuring reliable operation and compliance with industry standards.
Compliant with EU RoHS and ELV directives, supporting environmental sustainability
Wave solder capable up to 265°C, ensuring versatility in soldering processes
Does not contain REACH SVHC, enhancing safety and compliance
Compatible with a range of parts, offering flexibility in applications
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 20A Switching Current, 1 NO
