TE Connectivity PCB Relay, 12V dc Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 816-468
- Mfr. Part No.:
- 1-1393194-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£202.21
(exc. VAT)
£242.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.21 | £2.022 |
*price indicative
- RS Stock No.:
- 816-468
- Mfr. Part No.:
- 1-1393194-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | OJ/OJE | |
| Terminal Type | Through Hole-Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 5120Ω | |
| Maximum Operating Temperature | 105°C | |
| Height | 14.7mm | |
| Length | 18.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | VDE 40007630 | |
| Coil Power | 450mW | |
| Contact Material | Agsno | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series OJ/OJE | ||
Terminal Type Through Hole-Solder | ||
Switching Current 10A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 5120Ω | ||
Maximum Operating Temperature 105°C | ||
Height 14.7mm | ||
Length 18.2mm | ||
Width 10.2mm | ||
Standards/Approvals VDE 40007630 | ||
Coil Power 450mW | ||
Contact Material Agsno | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is a miniature PCB relay is designed for various load types with a Compact design. Its 1 Form A contact arrangement accommodates different current ratings, ensuring versatile applications in your electronic circuits.
1 Pole, 1 Form A (NO) contact configuration
Contact ratings range from 3A to 10A for flexibility
Compact dimensions: 18.2L x 10.2W x 14.7H mm
Coil contact dielectric strength up to 4000Vrms (OJ type)
Sensitive Coil options available, starting at 200mW
Models include WG version and Haz-Loc variant
Related links
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST-NO
- Aratas PCB Power Relay 10A Switching Current, SPST-NO
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPST-NO
- TE Connectivity PCB Monostable Relay 10A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
