TE Connectivity Through Hole Power Relay, 12V dc Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 680-711
- Mfr. Part No.:
- 8-1440000-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 120 units)*
£285.48
(exc. VAT)
£342.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £285.48 | £2.379 |
*price indicative
- RS Stock No.:
- 680-711
- Mfr. Part No.:
- 8-1440000-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Through Hole | |
| Series | OMIH | |
| Terminal Type | Solder Pin | |
| Switching Voltage | 240V ac | |
| Switching Current | 10A | |
| Width | 12.8mm | |
| Standards/Approvals | RoHS | |
| Length | 29.21mm | |
| Height | 20.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Through Hole | ||
Series OMIH | ||
Terminal Type Solder Pin | ||
Switching Voltage 240V ac | ||
Switching Current 10A | ||
Width 12.8mm | ||
Standards/Approvals RoHS | ||
Length 29.21mm | ||
Height 20.6mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power relay is an electromechanical switch designed to control high-current circuits using a low-power signal. It is Ideal for applications in automotive systems, industrial automation, and home appliances, providing reliable and efficient switching performance.
Compact design for easy integration into electrical systems
Durable construction for long-lasting operation
Suitable for controlling high-current circuits with low-power signals
Related links
- TE Connectivity PCB Monostable Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST-NO
- TE Connectivity PCB Relay 10A Switching Current, SPST-NO
- TE Connectivity Through Hole Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 10A Switching Current, SPST
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPST-NO
- TE Connectivity Through Hole Power Relay 10A Switching Current, SPST
