TE Connectivity Surface Power Relay, 24V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 475-286
- Distrelec Article No.:
- 304-47-913
- Mfr. Part No.:
- 1461250-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 60 units)*
£238.68
(exc. VAT)
£286.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £238.68 | £3.978 |
*price indicative
- RS Stock No.:
- 475-286
- Distrelec Article No.:
- 304-47-913
- Mfr. Part No.:
- 1461250-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Surface | |
| Switching Current | 30A | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Surface | ||
Switching Current 30A | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay represents a pinnacle of reliability and performance in switching solutions. Designed with precision, this component is engineered to meet the demanding requirements of various applications, including industrial automation and electronic systems. Its robust construction ensures durability, while the advanced design enables efficient power management and control. With its superior solder process capability, it is ideal for use in high-temperature environments, ensuring dependable performance even in challenging conditions. This relay not only adheres to essential compliance standards, including EU RoHS and REACH, but also embodies a commitment to sustainability and reduced environmental impact.
Optimised for wave soldering processes to withstand high temperatures
Designed for enhanced reliability in critical applications
Offers compatibility with various electronic systems for versatile usage
Complies with key environmental regulations to ensure safe operation
Constructed to provide long-lasting performance in diverse operational conditions
Part of the esteemed Schrack RZF Power Relays series, ensuring trusted quality
Related links
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 6A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
