Vishay Evaluation Board Buck Regulator for SIC451 for SIC451 Micro Buck Regulator
- RS Stock No.:
- 916-955
- Mfr. Part No.:
- SIC451EVB-KIT-A
- Brand:
- Vishay
Image representative of range
Subtotal (1 unit)*
£97.53
(exc. VAT)
£117.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.53 |
*price indicative
- RS Stock No.:
- 916-955
- Mfr. Part No.:
- SIC451EVB-KIT-A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Regulator | |
| For Use With | SIC451 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SIC451 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Evaluation Board | ||
Power Management Function Buck Regulator | ||
For Use With SIC451 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SIC451 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay evaluation board kit designed to facilitate comprehensive assessment and development of devices within the specified range, providing all necessary components for enhanced functionality and performance evaluation.
Supports input voltage from 4.5 V to 20 V for versatile operation
Includes PMBus 1.3 compliance ensuring efficient communication
Capable of delivering 25 A continuous output current with digital voltage adjustment
Integrated power save mode enhances efficiency across various loads
Related links
- Vishay Evaluation Board Buck Regulator for SIC451 for SIC451 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC450 for SiC450 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC453 for SIC453 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC477 for SIC477 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
