Vishay Evaluation Board Buck Regulator for SIC453 for SIC453 Micro Buck Regulator
- RS Stock No.:
- 916-957
- Mfr. Part No.:
- SIC453EVB-KIT-A
- Brand:
- Vishay
Image representative of range
Subtotal (1 unit)*
£106.25
(exc. VAT)
£127.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.25 |
*price indicative
- RS Stock No.:
- 916-957
- Mfr. Part No.:
- SIC453EVB-KIT-A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Regulator | |
| For Use With | SIC453 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SIC453 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Evaluation Board | ||
Power Management Function Buck Regulator | ||
For Use With SIC453 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SIC453 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay evaluation board designed to enable users to assess the features and capabilities of high-performance synchronous buck regulators, facilitating the development of Advanced power management systems.
Single supply operation ranges from 4.5 V to 20 V input voltage
Delivers 15 A continuous output current in a Compact package
Digitally adjustable output voltage from 0.3 V to 12 V
PMBus 1.3 compliant with 1 MHz bus speed for seamless integration
Contains internal NVM for storing configuration data
Related links
- Vishay Evaluation Board Buck Regulator for SIC453 for SIC453 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC451 for SIC451 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC450 for SiC450 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC477 for SIC477 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC469 for SIC469 Micro Buck Regulator
