Vishay Evaluation Board Buck Regulator for SIC451 for SIC451 Micro Buck Regulator

Image representative of range

Subtotal (1 unit)*

£28.07

(exc. VAT)

£33.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.07

*price indicative

RS Stock No.:
916-954
Mfr. Part No.:
SIC451EVB-A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Evaluation Board

Power Management Function

Buck Regulator

For Use With

SIC451 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SIC451

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay development kit designed for the evaluation of Advanced DC/DC buck regulation, enabling users to harness its capabilities in various applications efficiently.

Operates with an input voltage range of 4.5 V to 20 V

Continuous output current capabilities of 25 A

Integrated 5 V regulator for internal circuits and driver supply

Provides PMBus 1.3 compliance for flexible communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy