Vishay Evaluation Board Buck Regulator for SiC454 for SiC454 Micro Buck Regulator
- RS Stock No.:
- 916-958
- Mfr. Part No.:
- SIC454EVB-A
- Brand:
- Vishay
Image representative of range
Subtotal (1 unit)*
£26.42
(exc. VAT)
£31.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.42 |
*price indicative
- RS Stock No.:
- 916-958
- Mfr. Part No.:
- SIC454EVB-A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SiC454 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC454 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SiC454 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SiC454 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay microBuck DC/DC converter designed for precise power management. Operating from a wide input voltage range, it showcases a robust architecture for efficient performance tailored to demanding applications.
Single supply operation across 4.5 V to 20 V input voltage range
Adjustable output voltage from 0.3 V to 12 V, ensuring flexibility
PMBus compliance with a robust 1 MHz bus speed for communication
Integrated power-saving features boost efficiency during light loads
Related links
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC477 for SIC477 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC472 for SIC472 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC469 for SIC469 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC464 for SIC464 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC448 for SiC448 Micro Buck Regulator
