Vishay Evaluation Board Buck Regulator for SIC431 for SiC43x Series Regulators

Subtotal (1 unit)*

£28.47

(exc. VAT)

£34.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.47

*price indicative

RS Stock No.:
916-945
Mfr. Part No.:
SIC431BEVB-A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Evaluation Board

Power Management Function

Buck Regulator

For Use With

SiC43x Series Regulators

Kit Classification

Evaluation Board

Featured Device

SIC431

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay Synchronous Buck Regulator delivers exceptional power management for computing consumer electronics telecom and industrial applications. It features integrated high side and low side power MOSFETs alongside an internal compensation network that ensures loop stability without external components.

Employs constant ON time control architecture

Supports ultrafast transient response

Integrates full OVP OCP SCP and OTP protection

Features user programmable soft start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy