MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard

Subtotal (1 unit)*

£18.77

(exc. VAT)

£22.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.77

*price indicative

RS Stock No.:
906-929
Mfr. Part No.:
MIKROE-6982
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

DC/DC Conversion

Product Type

Click Board

For Use With

Host systems supporting the mikroBUS standard

Kit Classification

Evaluation Board

Featured Device

AP61406FCBW8-7

Kit Name

Buck Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika power regulation board offers digitally configurable step-down regulation for embedded systems. It efficiently manages low-voltage power needs with features tailored for precision and flexibility.

Delivers up to 4A output current, accommodating various power demands

Utilises I2C communication for easy integration with host MCUs

Features programmable PFM/PWM operation and adjustable current limit

Includes Power-Good feedback for reliable performance monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy