MikroElektronika Buck Click Microcontroller for TPS6286B08 for MikroBUS
- RS Stock No.:
- 733-886
- Mfr. Part No.:
- MIKROE-6624
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save £6.70
View bulk pricing optionsSubtotal (1 unit)*
£22.32
(exc. VAT)
£26.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £22.32 | - |
| 5 + | £20.98 | £6.70 |
*price indicative
- RS Stock No.:
- 733-886
- Mfr. Part No.:
- MIKROE-6624
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Power Management Function | Microcontroller | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Featured Device | TPS6286B08 | |
| Kit Name | Buck Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Power Management Function Microcontroller | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Featured Device TPS6286B08 | ||
Kit Name Buck Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board provides a high-efficiency power solution for demanding embedded applications. Based on the TPS6286B08 converter, this board delivers precise high-current regulation for sensitive digital cores in a compact, reliable format.
Input range of 2.4V to 5.5V
Output adjustable from 0.4V to 1.675V
Dynamic voltage scaling in 5mV steps
Integrated HICCUP short circuit protection
Related links
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
- MikroElektronika Buck Click Voltage Regulation for MIC33153 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MCP16331 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC23099 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC45404 for Socket System
- MikroElektronika Buck Click for LT3976
- MikroElektronika Buck Click for Add On Board
- MikroElektronika Buck 6 Click for MPM54313 for Multi-Rail Power Management Solution Designed to Supply Embedded Systems
