MikroElektronika Buck Click Voltage Regulation for MIC33153 for Socket System

Subtotal (1 unit)*

£18.36

(exc. VAT)

£22.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.36

*price indicative

RS Stock No.:
803-099
Mfr. Part No.:
MIKROE-2887
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Voltage Regulation

Product Type

Buck Controller

For Use With

Socket System

Kit Classification

Click Board

Featured Device

MIC33153

Kit Name

Buck Click

Standards/Approvals

ISO

COO (Country of Origin):
RS
The MikroElektronika power supply module is an adjustable DC-DC step-down converter designed for demanding loads, providing a voltage output up to 3.5V with exceptional efficiency and minimal ripple.

High efficiency and low output voltage ripple across the entire load range

Integrated 4MHz DC-DC buck regulator with HyperLight Load technology

Soft start feature to minimise inrush current during activation

Current limit protection and thermal shutdown for enhanced safety

Adjustable output voltage range from 0.8V to 3.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy