MikroElektronika USB-C Source Click USB Power Switch for PTN5150A for Host systems supporting the mikroBUS standard

Subtotal (1 unit)*

£20.27

(exc. VAT)

£24.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.27

*price indicative

RS Stock No.:
906-925
Mfr. Part No.:
MIKROE-6939
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

USB Power Switch

Product Type

Click Board

For Use With

Host systems supporting the mikroBUS standard

Kit Classification

Evaluation Board

Featured Device

PTN5150A

Kit Name

USB-C Source Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board designed for USB Type-C power-role control and 5V power-path management in source, sink, and dual-role applications, utilising Advanced NXP components for efficient power delivery.

Supports DFP/UFP/DRP role selection for versatile use

Autonomous or I2C-controlled operation accommodates various setups

Selectable current limiting options range from 330mA to 2570mA

Includes real-time indication of power status and fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy