TE Connectivity, Corcom P 6A 250 V ac 50 / 60Hz, Panel Mount EMI Filter, Fast-On

Subtotal (1 pack of 4 units)*

£160.20

(exc. VAT)

£192.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.20£40.05

*price indicative

RS Stock No.:
481-734
Mfr. Part No.:
4-1609155-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Fast-On

Series

Corcom P

Operating Frequency

50 / 60Hz

COO (Country of Origin):
CN
The TE Connectivity Power entry module combines robust performance with exceptional design, tailored for applications requiring single AC input. Featuring a DPST switch and a complete can shield, it ensures both safety and efficiency in energy management. Designed with a vertical orientation, it optimally facilitates installation in space-constrained environments without compromising functionality. This filtered power entry module supports a 6 A current rating and operates efficiently up to 250 VAC, providing reliable performance across various settings. With an emphasis on electromagnetic interference (EMI) and electromagnetic compatibility (EMC), this module enhances signal integrity in complex systems. Its construction and features make it a preferred choice for engineers seeking reliable, high-quality components for their electronic projects.

Utilises a complete can shield for enhanced electromagnetic protection
Accommodates vertical mounting for versatile installation options
Equipped with mounting ears for added stability and ease of use
Maintains a maximum leakage current of 500 μA for safe operation
Designed to comply with rigorous international safety standards
Compatible with various IEC 60320-1 connectors for increased flexibility
Offers a robust solution for filtered power entry in compact assemblies
Supports a wide operating temperature range to withstand varying environments

Related links