TE Connectivity, Corcom P 3A 250 V ac 50 / 60Hz, Snap-In EMI Filter, Fast-On

Subtotal (1 pack of 6 units)*

£152.18

(exc. VAT)

£182.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.18£25.363

*price indicative

RS Stock No.:
479-717
Mfr. Part No.:
3-6609106-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Snap-In

Termination Style

Fast-On

Series

Corcom P

Operating Frequency

50 / 60Hz

COO (Country of Origin):
MX
The TE Connectivity Power entry module is an essential component designed for applications requiring a reliable AC input solution. This particular model features a single AC input with a dual-pole single-throw (DPST) switch, allowing for seamless operation in various electronic configurations. Built to operate efficiently with an output capacity of 3 A and a maximum voltage of 250 VAC, the design ensures minimal leakage current, adhering to stringent safety and performance standards. The product is filtered, which enhances its operational reliability by reducing electromagnetic interference, making it ideal for sensitive electronic devices. Its vertical orientation and .187 inch FASTON output further simplify installation in tight spaces, providing versatility across numerous applications. As a robust choice for EMI and EMC solutions, this power entry module stands out in performance, reliability, and ease of use.

Designed to minimise electromagnetic interference for improved performance
Vertical configuration facilitates installation in compact spaces
Filtered design ensures operational reliability in electronic applications
DPST switch type supports efficient control over power input
Low leakage current increases safety and compliance with regulations
Durable construction caters to a wide operating temperature range

Related links