TE Connectivity, Corcom P 3A 230 V ac 50 / 60Hz, Snap-In EMI Filter, Fast-On

Subtotal (1 pack of 6 units)*

£152.09

(exc. VAT)

£182.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.09£25.348

*price indicative

RS Stock No.:
477-197
Mfr. Part No.:
3-6609106-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

3A

Maximum Voltage Rating

230 V ac

Mounting Type

Snap-In

Termination Style

Fast-On

Series

Corcom P

Operating Frequency

50 / 60Hz

COO (Country of Origin):
MX
The TE Connectivity Power entry module seamlessly integrates with devices requiring filtered/unfiltered single AC input capabilities. Engineered for efficiency, this module provides optimal safety and performance standards to enhance the lifespan of your electronic devices. Key features include a robust vertical design with a filter shield that mitigates electromagnetic interference, ensuring reliable and uninterrupted operation. With a leak-proof construction and a low leakage current rating, this module is ideal for applications where electronic device safety is paramount. It’s a perfect choice for those looking to balance functionality with compliance, making it a vital component in high-quality electronic systems.

Designed for single AC input applications, ensuring versatility in various setups
Constructed without a switch, facilitating simpler integration into devices
Features a vertical orientation that optimises space in compact installations
Utilises .187" FASTON output, providing reliable connectivity
Incorporates filter shield technology to significantly reduce EMI
Equipped with robust leakage current ratings for enhanced safety
Constructed to withstand an operating temperature range of -10 to 40 °C
Compatible with IEC 60320-1 C-14 specifications for enhanced global usability

Related links