TE Connectivity, Corcom P 6A 250 V ac 50 / 60Hz, Panel Mount EMI Filter, Fast-On
- RS Stock No.:
- 472-548
- Mfr. Part No.:
- 4-1609154-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£171.00
(exc. VAT)
£205.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.00 | £42.75 |
*price indicative
- RS Stock No.:
- 472-548
- Mfr. Part No.:
- 4-1609154-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Fast-On | |
| Series | Corcom P | |
| Operating Frequency | 50 / 60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Fast-On | ||
Series Corcom P | ||
Operating Frequency 50 / 60Hz | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power entry module is designed for single AC input applications, providing a seamless integration for various electronic devices. With no switch included, this module promotes a compact solution for manufacturers aiming to optimise space in their designs. Featuring a complete can and vertical orientation, it ensures robust protection against electromagnetic interference while maintaining an effective filtering capability. This module is rated for a current of 6 A and accommodates up to 250 VAC, making it suitable for a wide array of industrial and commercial power management needs. The .187 inch FASTON output type enhances ease of installation, while the thoughtful engineering accounts for a maximum leakage current that complies with stringent international safety standards. Its compliance with EU RoHS and ELV directives further underscores its market readiness and commitment to sustainability.
Optimised for space-constrained designs with a vertical orientation
Ensures effective EMI filtering to enhance device reliability
Facilitates quick and easy installation with .187" FASTON output
Designed to meet rigorous international safety compliance standards
Robust construction featuring a complete can for improved protection
Rated for use with single AC input, catering to diverse applications
Low leakage current ensures safety and minimal power loss
Supports various power configurations with dual fuse options
Ensures effective EMI filtering to enhance device reliability
Facilitates quick and easy installation with .187" FASTON output
Designed to meet rigorous international safety compliance standards
Robust construction featuring a complete can for improved protection
Rated for use with single AC input, catering to diverse applications
Low leakage current ensures safety and minimal power loss
Supports various power configurations with dual fuse options
Related links
- TE Connectivity Panel Mount EMI Filter, Fast-On
- TE Connectivity Panel Mount EMI Filter, Fast-On
- TE Connectivity Snap-In EMI Filter, Fast-On
- TE Connectivity Snap-In EMI Filter, Fast-On
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
