Neutrik 1 Gang Socket Bar

Subtotal (1 unit)*

£77.17

(exc. VAT)

£92.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
1 +£77.17

*price indicative

RS Stock No.:
284-3376
Mfr. Part No.:
1027377
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Sockets

1

Product Type

Socket Bar

Colour

Black

Standards/Approvals

UL 94 V2

Series

CP-B

The Neutrik cPot Strip is a compact, ruggedized distribution box designed for mobile grounding/potential equalization applications. Its rugged EASYLEN housing is ideally suited for outdoor usage and demanding applications even in harsh conditions. It features 6x cPot male IN/OUT connections.

High outdoor protection

Light weight and compact housing design

Versatile mounting options

Stainless steel screws

Related links