Neutrik Type E, Type F - German Schuko 1 Gang Socket Bar, 16A, 250V ac
- RS Stock No.:
- 284-3385
- Mfr. Part No.:
- 1027604
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£86.23
(exc. VAT)
£103.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 04 May 2026
- Plus 10 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £86.23 |
| 6 + | £82.31 |
*price indicative
- RS Stock No.:
- 284-3385
- Mfr. Part No.:
- 1027604
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Sockets | 1 | |
| Product Type | Socket Bar | |
| Socket Type | Type E, Type F - German Schuko | |
| Current | 16A | |
| Colour | Black | |
| Voltage | 250V ac | |
| Standards/Approvals | UL 94 V2 | |
| Series | CPPSE3 | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Sockets 1 | ||
Product Type Socket Bar | ||
Socket Type Type E, Type F - German Schuko | ||
Current 16A | ||
Colour Black | ||
Voltage 250V ac | ||
Standards/Approvals UL 94 V2 | ||
Series CPPSE3 | ||
The Neutrik power strip xtreme outdoor is a compact distribution solution designed for mobile applications. Its rugged EASYLEN housing is ideally suited for demanding applications even under harsh conditions.
Standards compatibility UL94-V2
Temperature range -25 to +70°C
Related links
- Neutrik Type F - German Schuko 16A, 250 V ac
- Neutrik Type E 16A, 250 V ac
- Neutrik Type E 1 Gang Power Distribution Unit 250 V ac
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 250 V
- Hama Type E - French 5 Gang Power Distribution Unit 16A, 250 V Surge Protection
- Neutrik 1 Gang Power Distribution Unit 250 V ac
- Hama Type E - French 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type E 3 Gang Power Distribution Unit 16A, 250 V
