Neutrik 1 Gang Socket Bar, 16A, 250V ac
- RS Stock No.:
- 284-3397
- Mfr. Part No.:
- 1027451
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£203.68
(exc. VAT)
£244.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £203.68 |
| 5 + | £194.42 |
*price indicative
- RS Stock No.:
- 284-3397
- Mfr. Part No.:
- 1027451
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Sockets | 1 | |
| Product Type | Socket Bar | |
| Current | 16A | |
| Colour | Black | |
| Voltage | 250V ac | |
| Standards/Approvals | IP65, UL94-V2 | |
| Series | CPVT | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Sockets 1 | ||
Product Type Socket Bar | ||
Current 16A | ||
Colour Black | ||
Voltage 250V ac | ||
Standards/Approvals IP65, UL94-V2 | ||
Series CPVT | ||
The Neutrik power turtle xtreme outdoor is a compact distribution solution for mobile outdoor applications, rugged easylen housing is ideally suited for outdoor usage and demanding applications under harsh conditions.
Flame retardant and nonconductive housing material
High outdoor protection
Versatile mounting options
Related links
- Neutrik 1 Gang Power Distribution Unit 250 V ac
- Neutrik 1 Gang Power Distribution Unit 400 V ac
- Neutrik Type E 1 Gang Power Distribution Unit 250 V ac
- Neutrik Type E 16A, 250 V ac
- Neutrik Type E 16A, 250 V ac
- Neutrik Type F - German Schuko 16A, 250 V ac
- Bodo Ehmann Type F 5 Gang Power Distribution Unit 250 V
- Hama NF Euro Socket 3 Gang Power Distribution Unit 250 V
