Neutrik Type E 1 Gang Socket Bar, 16A, 250V ac

Subtotal (1 unit)*

£40.55

(exc. VAT)

£48.66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
1 +£40.55

*price indicative

RS Stock No.:
284-3389
Mfr. Part No.:
1027449
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Socket Bar

Number of Sockets

1

Socket Type

Type E

Current

16A

Colour

Black

Voltage

250V ac

Standards/Approvals

UL 94 V2

Series

CPPSF3

The Neutrik power strip xtreme outdoor is a compact distribution solution designed for mobile applications. Its rugged EASYLEN housing is ideally suited for demanding applications even under harsh conditions.

Standards compatibility UL94-V2

Temperature range -25 to +70°C

Related links