Neutrik Type E, Type F 1 Gang Socket Bar, 16A, 250V ac

Bulk discount available

Subtotal (1 unit)*

£116.97

(exc. VAT)

£140.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3£116.97
4 +£111.65

*price indicative

RS Stock No.:
284-3391
Mfr. Part No.:
1027450
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Socket Bar

Number of Sockets

1

Socket Type

Type E, Type F

Current

16A

Colour

Black

Voltage

250V ac

Standards/Approvals

UL 94 V2

Series

CPPSF6

The Neutrik power strip xtreme outdoor is a compact distribution solution designed for mobile applications. Its rugged EASYLEN housing is ideally suited for demanding applications even under harsh conditions.

Standards compatibility UL94-V2

Temperature range -25 to +70°C

Related links