Aten, 20A 1 Gang Socket Bar, 3m Cable NEMA 5-20R

Subtotal (1 unit)*

£721.25

(exc. VAT)

£865.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£721.25

*price indicative

RS Stock No.:
191-707
Mfr. Part No.:
PE6208AV
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Socket Bar

Number of Sockets

1

Socket Type

NEMA 5-20R

Corded/Cordless

Corded

Current

20A

Mains Plug Type

NEMA 5-20P

Cord Length

3m

Switchable

Yes

Voltage

120V ac

Standards/Approvals

FCC, PSE, J55032

Power Indicator

Yes

COO (Country of Origin):
TW
The Aten PDUs are intelligent, 1U rack PDUs that contain 8 AC outlets available in an IEC socket configuration. The unique design with detachable front panel is convenient and mounts with different Pro-A/V equipment in 19 inch racks with different depths. In addition to remotely controlling individual outlets over the LAN, the front panel pushbuttons offer an extra option to control the outlets locally, allowing the flexibility to easily shutdown Pro-A/V equipment on the spot or from a remote location – for reduced power consumption.

Easy integration

Supports RS-232 port and power outlet control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy