APC, 32A, 230V 40 Gang Power Distribution Unit, 3m Cable
- RS Stock No.:
- 904-526
- Mfr. Part No.:
- APDU11150SM
- Brand:
- APC
Subtotal (1 unit)*
£2,470.14
(exc. VAT)
£2,964.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,470.14 |
*price indicative
- RS Stock No.:
- 904-526
- Mfr. Part No.:
- APDU11150SM
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 40 | |
| Product Type | Power Distribution Unit | |
| Corded/Cordless | Corded | |
| Current | 32A | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| Fused | No | |
| Standards/Approvals | CE | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | NetShelter Rack PDU Advanced Gen2 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 40 | ||
Product Type Power Distribution Unit | ||
Corded/Cordless Corded | ||
Current 32A | ||
Cord Length 3m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
Fused No | ||
Standards/Approvals CE | ||
Filtered No | ||
Power Indicator Yes | ||
Series NetShelter Rack PDU Advanced Gen2 | ||
- COO (Country of Origin):
- US
The APC switched metered outlet provides efficient power distribution and monitoring for critical hardware within racks.
Designed with a 3 m cord length for flexible installation
Accommodates an input voltage of 230 V with a 32 A rating
Offers 20 C13 outlets for versatile power connectivity
Operates within a wide temperature range of -5 to 60 °C
Lightweight at just 7.5 kg, easing installation and rack mounting
Related links
- APC 230V 40 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 40 Gang Socket Bar, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched


