Subtotal (1 unit)*
£32.98
(exc. VAT)
£39.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 20 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.98 |
*price indicative
- RS Stock No.:
- 600-205
- Mfr. Part No.:
- 32249
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Power Bank | |
| Maximum Output Current | 2.4A | |
| Number of Outputs | 2 | |
| Depth | 16mm | |
| Length | 105mm | |
| Width | 67mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Power Bank | ||
Maximum Output Current 2.4A | ||
Number of Outputs 2 | ||
Depth 16mm | ||
Length 105mm | ||
Width 67mm | ||
- COO (Country of Origin):
- CN
The Verbatim Magnetic Wireless Power Bank 10000mAh features a slim 16mm body for maximum portability and performance. It supports 15W magnetic wireless charging and PD20W capabilities, ensuring fast and efficient power delivery. With a bi-directional Type-C port, users can enjoy swift charging for multiple devices. The LED indicator allows easy monitoring of power status, while the additional metal ring provides a strong magnetic hold when attached to a phone or case. Designed for versatility, Verbatim Power Banks are ideal for travel, commuting, events, and outdoor activities, offering a reliable on-the-go energy solution.
Slim body thickness only 16mm
15W magnetic wireless charging
PD 20W capabilities
LED indicator for easy-to-read power status
Bi-direction fast charging and discharging Type-C port
