Loctite LOCTITE STYCAST 2851FT, 5gal Black Potting Compound Epoxy 5 gal

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
284-6029
Mfr. Part No.:
LOCTITE STYCAST 2851FT, 5gal
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

STYCAST 2851FT

Product Type

Potting Compound

Package Type

Tin

Package Size

5 gal

Thermal Conductivity

1.36W/mK

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Viscosity

33000 mPa·s (cP), 85000

Base Chemical

Epoxy

RoHS Status: Exempt

COO (Country of Origin):
BE
The Loctite sty cast 2851FT is recommended for encapsulation of components that require heat dissipation and thermal shock properties . It has a low coefficient of thermal expansion and exhibits excellent resistance to a wide variety of industrial chemicals and solvents.

Operating temperature 170ºC

Application encapsulant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy