Loctite LOCTITE STYCAST 1090SI, 1gal Black Potting Compound Epoxy 1 gal
- RS Stock No.:
- 284-6025
- Mfr. Part No.:
- LOCTITE STYCAST 1090SI, 1gal
- Brand:
- Loctite
Subtotal (1 unit)*
£844.42
(exc. VAT)
£1,013.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £844.42 |
*price indicative
- RS Stock No.:
- 284-6025
- Mfr. Part No.:
- LOCTITE STYCAST 1090SI, 1gal
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Potting Compound | |
| Trade Name | STYCAST 1090 SI | |
| Product Form | Epoxy | |
| Package Type | Tin | |
| Package Size | 1 gal | |
| Colour | Black | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Base Chemical | Epoxy | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Potting Compound | ||
Trade Name STYCAST 1090 SI | ||
Product Form Epoxy | ||
Package Type Tin | ||
Package Size 1 gal | ||
Colour Black | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Base Chemical Epoxy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Loctite sty cast 1090 SI CAT 9 encapsulant is recommended for applications where high compressive stress is applied to encapsulated circuitry - as in deep ocean work. This product will have a minimum effect on electronic circuit operation and shows negligible deformation and water absorption.
Application encapsulation
Operating temperature -70 to 125 °C
Related links
- Loctite LOCTITE STYCAST 2651-40 W1, 1gal Gold Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 2851FT, 5gal Black Potting Compound Epoxy 5 gal
- Loctite LOCTITE STYCAST 1090 BK 1 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Potting Compound Epoxy 1 kg
- Loctite LOCTITE STYCAST 1090, pa Black Potting Compound Epoxy
- Loctite LOCTITE CAT 15 LV 1 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 5gal Gold Epoxy Epoxy 5 gal
- Loctite Loctite Stycast 2850 FT 1 GAL Can Epoxy Resin Adhesive, 8 kg
