Loctite Loctite Stycast 2850 FT 1 GAL Can Epoxy Resin Adhesive, 8 kg
- RS Stock No.:
- 234-9627
- Mfr. Part No.:
- Loctite Stycast 2850 FT 1 GAL Can
- Brand:
- Loctite
Subtotal (1 unit)*
£503.24
(exc. VAT)
£603.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £503.24 |
*price indicative
- RS Stock No.:
- 234-9627
- Mfr. Part No.:
- Loctite Stycast 2850 FT 1 GAL Can
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Epoxy Resin Adhesive | |
| Standards/Approvals | No | |
| Package Size | 8 kg | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Epoxy Resin Adhesive | ||
Standards/Approvals No | ||
Package Size 8 kg | ||
- COO (Country of Origin):
- BE
The Loctite STYCAST 2850FT is a black, thermally conductive epoxy encapsulant recommended for encapsulation of components that require heat dissipation and thermal shock properties. It is also available in the unpigmented version.
Thermally conductive
Electrically insulative
Low CTE
Thermal shock resistant
Related links
- Loctite Loctite Stycast 2850 FT QuartKit Epoxy Resin Adhesive, 1 kg
- Loctite Loctite Stycast 2850 FT 5GAL PAIL Epoxy Resin Adhesive, 25 kg
- Loctite Loctite Stycast 2850 FT Bleu BE Epoxy Resin Adhesive, 1 kg
- Loctite Loctite Stycast 2651MM Black Epoxy Resin Adhesive Epoxy
- Loctite LOCTITE STYCAST 1090SI, 1gal Black Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 1gal Gold Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 1090 BK 1 gal
- Loctite LOCTITE STYCAST 2851FT, 5gal Black Potting Compound Epoxy 5 gal
