Loctite LOCTITE STYCAST 1090 BK, 1gal Potting Compound, 1 gal

Subtotal (1 unit)*

£418.58

(exc. VAT)

£502.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£418.58

*price indicative

RS Stock No.:
284-6024
Mfr. Part No.:
LOCTITE STYCAST 1090 BK, 1gal
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Potting Compound

Standards/Approvals

No

Package Size

1 gal

RoHS Status: Exempt

COO (Country of Origin):
BE
The Loctite sty cast 1090 CAT 11 is a lightweight electronic assembly designed for aerospace applications. It is available in white and passes NASA outgassing standards. It can be used with various catalysts, and for mixed properties, contact a local technical service representative.

Cure Heat Cure

Application encapsulation

Operating temperature -55 to 155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy