Loctite LOCTITE STYCAST U 2500 B, cn Black Potting Compound Polyurethane

Subtotal (1 unit)*

£62.72

(exc. VAT)

£75.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.72

*price indicative

RS Stock No.:
286-6460
Mfr. Part No.:
LOCTITE STYCAST U 2500 B, cn
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Potting Compound

Trade Name

STYCAST U 2500 HTR

Package Type

Can

Colour

Black

Minimum Operating Temperature

-40°C

Mixing Ratio

100:7.6

Maximum Operating Temperature

150°C

Standards/Approvals

No

Base Chemical

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
DE
The Loctite stycast U 2500 HTR flexible polyurethane encapsulant is formulated to have low viscosity and excellent wetting properties allowing complete impregnation of either small slightly wound coils or large castings. It can also be used to replace silicones. It has a higher service temperature than standard polyurethane materials.

Low viscosity

Low modulus

High temperature resistance

Excellent wetting properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy