Loctite LOCTITE STYCAST U 2500 B, 500cc bottle Black Potting Compound Polyurethane 500 ml
- RS Stock No.:
- 286-6459
- Mfr. Part No.:
- LOCTITE STYCAST U 2500 B, 500cc bottle
- Brand:
- Loctite
Subtotal (1 unit)*
£59.56
(exc. VAT)
£71.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.56 |
*price indicative
- RS Stock No.:
- 286-6459
- Mfr. Part No.:
- LOCTITE STYCAST U 2500 B, 500cc bottle
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | STYCAST U 2500 HTR | |
| Product Type | Potting Compound | |
| Package Type | Bottle | |
| Package Size | 500 ml | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Mixing Ratio | 100:7.6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name STYCAST U 2500 HTR | ||
Product Type Potting Compound | ||
Package Type Bottle | ||
Package Size 500 ml | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Mixing Ratio 100:7.6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Base Chemical Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Loctite stycast U 2500 HTR flexible polyurethane encapsulant is formulated to have low viscosity and excellent wetting properties allowing complete impregnation of either small slightly wound coils or large castings. It can also be used to replace silicones. It has a higher service temperature than standard polyurethane materials.
Low viscosity
Low modulus
High temperature resistance
Excellent wetting properties
Related links
- Loctite LOCTITE STYCAST U 2500 B, cn Black Potting Compound Polyurethane
- Loctite LOCTITE STYCAST U 2500 PTB Black Potting Compound Polyurethane
- Loctite LOCTITE STYCAST U 2500 A, 1kg Black Potting Compound Polyurethane 1 kg
- Loctite LOCTITE STYCAST U 2500 A, 5kg Black Potting Compound Polyurethane 5 kg
- Loctite LOCTITE CAT 24 LV, 500cc bottle Potting Compound White Epoxy Potting Compound
- Loctite LOCTITE CAT 9 450 g
- Loctite LOCTITE STYCAST 1090, pa Black Potting Compound Epoxy
- Loctite LOCTITE STYCAST 2851FT, 5gal Black Potting Compound Epoxy 5 gal
